• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5042694 C13/C14 appliances Cable Black 1.50 m

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2813 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

C13/C14 appliances Cable

Cable use

C13/C14 appliances

Version

Cable

Type A

PG plug

Connector version

straight

Type B

IEC C13 socket (cooling devices)

Cable length

1.50 m

Load (max.)

10 A

Cable standard

H05VV-F 3G 0,75 mm²

Factory colour

Black

Nominal voltage

230 V

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521347 Sygonix SY-5042694 C13/C14 appliances Cable Black 1.50 m

Conformity certificate

Conformity certificate 2521347 Sygonix SY-5042694 C13/C14 appliances Cable Black 1.50 m

Description

Earthing contact 90° - C13 straight - 1.5 m black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)