• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Fluorescent tube T5 20 W 105 cm Orange 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions: 258 x 30 x 30 mm.

T5

Product type

Fluorescent tube

Length

105 cm

20 W

Factory colour

Orange

Operating voltage

230 V

Content

1 pc(s)

n.rel.

Weight

400 g

(Ø)

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1052063 Eurolite Fluorescent tube T5 20 W 105 cm Orange 1 pc(s)

User & Safety Instructions 1052063 Eurolite Fluorescent tube T5 20 W 105 cm Orange 1 pc(s)

Description

Colorful decorative light.

This text is machine translated.

Features

  • Colored fluorescent tubes for use in the entrance areas of discos, party rooms, etc..
  • Visible light 85 cm
  • Just plug in and it's ready!
  • Ready to connect via mains cable with integrated on/off switch.