• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite KKL-300 Halogen floodlight

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power supply: 230 V AC, 50 Hz
  • Total connection value: 300 W.
Product type

Halogen floodlight

300 W

Colour

White

Dim

(L x W x H) 210 x 670 x 90 mm

Weight

1.3 kg

n.rel.

Bulb type

HV halogen

Width

670 mm

Height

90 mm

Length

210 mm

R7s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 592939 Eurolite KKL-300 Halogen floodlight

Description

Halogen floodlight to auslegerarm with stackable Screw clamps for mounting.

This text is machine translated.

Features

  • Perfect as a shop window lighting, exhibition stand lighting, etc.
  • Fancy design
  • Easy mounting and lamp change
  • Ready to connect with power cable and plug
  • In 3 Housing colors: silver, black, white.

Hints

Please order bulbs separately.

More interesting products

(*All information is plus legal VAT)