• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite KLS-180 DMX LED effect light

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power supply: 100 - -240 V AC 50/ 60 Hz
  • Total connected wattage 80 W
  • Protection class: IP20
  • Fuse T 1 A
  • LED lamp type
  • DMX channels 3; 4; 8; 21
  • DMX input 1 x 3-pin XLR (M) installation version
  • DMX output 1 x 3-pin XLR (W) built-in version
  • Cooling: Passive convection cooling
  • Control: IR remote control, stand-alone, DMX, music control via microphone, master/slave function
  • Pre-programmed for: EASY SHOW 1; LED PC-CONTROL 512; Light Captain; EASY SHOW 2; EASY SHOW 3; light J
  • Beam angle: 9°
  • Supporting system: Mounting bracket
  • LED:4 x 8 W high-power 4in1 QCL RGBW (homogeneous color mixing)
  • LED:4 x 1 W high-power cold-white (CW)
  • Flash rate 1 - 20 Hz.
  • Remote control battery: 1x button cell 3.0 V CR2025 (incl.)
Product type

DMX LED effect light

Factory colour

White

n.rel.

Dim

(L x W x H) 140 x 605 x 230 mm

Weight

5.10 kg

Width

605 mm

Height

230 mm

Length

140 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125224 Eurolite KLS-180 DMX LED effect light

Description

Bar with 4 RGBW spots and 4 white strobe LEDs, with QuickDMX socket (XLR)

This text is machine translated.

Features

  • Cross bar with integrated DMX control unit and stand sleeve
  • Compact lightweight
  • Tiltable and pivotable spotlights
  • With an angle of radiation of 9°
  • Electronic dimmer; color mixing variable; color change adjustable, colors preset
  • Stroboscope-effect
  • Flicker-free
  • With mounting bracket
  • Can be controlled via IR remote control; stand-alone; DMX; music control via microphone; master/slave function; QuickDMX via USB (optional); W-DMX by Wireless Solution via USB (optional); CRMX by Lumen Radio via USB (optional)
  • For applications such as: Party cellar; mobile use; mobile DJ's/solo entertainer; small rental
  • Already pre-programmed at EASY SHOW 1; LED PC-CONTROL 512; Light Captain; EASY SHOW 2; EASY SHOW 3; light J
  • Power input and power output for simple connection of up to 8 devices
  • Noiseless operation
  • Possible application: On-the-fly; on a tripod
  • Headlights 4 powerful LEDs 8 W high-power 4in1 QCL RGBW (homogeneous color mixing)
  • 4 spots can be controlled individually
  • Power 4 powerful LEDs 1 W high-power cold-white (CW)
  • LEDs can be controlled individually

Scope of delivery

  • KLS-180
  • Bag
  • Remote control
  • Battery
  • Power cable;
  • User manual

More interesting products

(*All information is plus legal VAT)