• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite LED stage lighting system

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED stage lighting system

n.rel.

Dim

(L x W x H) 1320 x 145 x 320 mm

Weight

7.3 kg

Width

145 mm

Height

320 mm

Length

1320 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529966 Eurolite LED stage lighting system

Description

Features

  • 4-in-1 DMX effect light strip with laser, 2 rotating LED Derbys, 2 LED spotlights and strobe LEDs in white and UV
  • More powerful version with high light output and additional UV-LEDs
  • Class 2M laser: no approval or order a laser safety officer is required
  • Extremely lightweight, ideally suited to mobile use
  • Cross bar with built-in DMX control unit and stand sleeve
  • Supplied pre-assembled in convenient carrying bag
  • Comfortable remote control by wireless foot switch and IR remote control
  • 2 Laser Diodes project hundreds of red and green laser beams
  • 2 Rotating Derbys for mirror ball effects each with 6 bright LEDs (red, green, and blue)
  • 2 spots each with 6 bright TCL LEDs (red, green, and blue)
  • Strobe effect with 4 BCL-LEDs (white and UV)
  • Auto, music, Master/Slave- and DMX-mode
  • 39 integrated show programs (all 4 effect devices include) in the car and music mode
  • Addressing and settings via control unit with four-digit LED display
  • Music control via built-in microphone with sensitivity control
  • Swivel mounting bracket for truss mounting
  • The use of this effect is especially wonderful.
  • Switched-mode power supply technology for mains voltage between 100 and 240 Volt
  • Loop-through output for power supply of up to 8 devices.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)