• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite LED bar No. of LEDs (details): 6

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED BAR-6 QCL RGB+UV STRIP

  • 6 powerful 4 W RGB + UV LEDs (4in1)
  • Auto, music, master/slave and DMX mode
  • Integrated show programs in auto and music mode
  • This text is machine translated.

Technical specifications

  • Power supply 100-240 V AC, 50/60 Hz
  • Total connected wattage 14 W
  • Protection class: IP20
  • Power connection: Power feed cold devices (M) Built-in version Power connection cable with earthing contact (included)
  • Power output: 1 x cold device (W) built-in version
  • LED: 6 x high-power 4 W 4in1 QCL RGB/UV (homogeneous color mixing)
  • Beam angle: 20°
  • Flash rate 0 - 20 Hz
  • DMX channels: 2; 4; 5; 9; 6
  • DMX input: 1 x 3-pin XLR (M) mounted version
  • DMX output: 1 x 3-pin XLR (W) mounted version
  • Fan: Without, because convection cooled
  • Housing colour black.
Product type

LED bar

LEDs

6

Colour

RGB

UV/blacklight

Dim

(L x W x H) 595 x 65 x 103 mm

Weight

1.75 kg

n.rel.

Width

65 mm

Height

103 mm

Length

595 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236133 Eurolite LED bar No. of LEDs (details): 6

Description

Features

  • Direct color selection for 20 colors
  • Continuous RGB+UV color mixing, color change, color blending, dimmer and strobe effect
  • Addressing and settings via control unit with four-digit LED display
  • Music control via in-built microphone with adjustable microphone sensitivity
  • Compatible with QuickDMX - the radio DMX system from Eurolite
  • Phantom-powered USB socket for QuickDMX receiver (accessories)
  • 2, 4, 5, 6 or 9 DMX channels can be selected
  • Swivelling Mounting Bracket
  • Power connections for easy connection of up to 8 devices
  • Switched-mode power supply technology for mains voltage between 100 and 240 volts
  • Control: QuickDMX via USB (optional); stand-alone; music control via microphone; DMX
  • Projection: Flicker-free
  • Effect: Stroboscope effect; UV.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.