• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite LED PAR stage spotlight No. of LEDs (details): 8 8 W White

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 6 x 8 W 4in1 QCL RGB/WW (homogeneous color mixing)
  • Flash rate 0 - 20 Hz
  • DMX channels 6; 11
  • DMX input 3-pin XLR (M), built in version
  • DMX output 3-pin XLR (W) built-in version
  • Beam angle: 16°
  • Beam angle (1/2 peak) 16°
  • Beam angle (1/10 peak) 29°
  • Protection class: IP20
  • Protection class: I
Product type

LED PAR stage spotlight

Case colour

White

Colour

RGB

Warm white

45 W

Dim

(L x W x H) 143 x 177 x 211 mm

n.rel.

LEDs

8

Weight

2150 g

Width

177 mm

Height

211 mm

Length

143 mm

Watt per LED

8 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898813 Eurolite LED PAR stage spotlight No. of LEDs (details): 8 8 W White

Description


Silent PAR-6: The compact PAR spot for uplighting
The silent PAR-6 from Eurolite brings strong power with a small space requirement. Thanks to its efficient LEDs, it is ideal for powerful lighting tasks despite its compact dimensions.

COLOR MIXTURE WITH WARM WHITE
The Silent PAR-6 color mixture is based on RGB/WW LEDs, where the "WW" stands for warm white. This composition allows the Spot not only to produce particularly harmonic, warm mixed colors, but also a pleasant, pure warm white.

CAN BE OPERATED STANDING UP OR SUSPENDED
The Spot is perfectly suitable for powerful uplighting thanks to its powerful LEDs, but also for the basic lighting on small and medium-sized stages. Thanks to its double brackets it can be operated both standing and hanging.

This text is machine translated.

Features

  • LED Floor spot with RGB/WW color mixing 14350 Lux to 1 m
  • 6 powerful LEDs 8 W 4in1 QCL RGB/WW (homogeneous color mixing)
  • Colour mixture continuously; color change adjustable; color cross-fading adjustable; dimmer electronic; dimmer curves with adjustable response behavior
  • Stroboscope-effect
  • Direct color selection for 25 colors
  • Can be used in 6; 11 CH DMX mode
  • The device is cooled by passive convection cooling
  • Can be controlled via stand-alone; DMX; QuickDMX via USB (optional); Master/Slave function; music synchronization via microphone
  • Already pre-programmed at Light´J; Light Captain
  • Flicker-free
  • With an angle of radiation of 16°
  • With double brackets; with swivel and tilt able mounting bracket for wall and ceiling mounting at any angle
  • 4 digit 7-segment LED display

Scope of delivery

  • Headlamps
  • Network cable/power cable
  • XLR cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.