• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Adam Hall 590202 Multi-stand incl. crossbar Max. load:15 kg

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small light stand (up to 260 cm)

  • Inclusive of Traverse
  • TÜV-GS tested
  • Aluminium

Technical specifications

Product type

Multi-stand

Features

incl. crossbar

Max. load

15 kg

Height (min.)

120 cm

Max. height

260 cm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 590202 Adam Hall 590202 Multi-stand incl. crossbar Max. load:15 kg

User & Safety Instructions

User & Safety Instructions 590202 Adam Hall 590202 Multi-stand incl. crossbar Max. load:15 kg

Information

Information 590202 Adam Hall 590202 Multi-stand incl. crossbar Max. load:15 kg

Description

GS-tested light stand Stable 3-leg version with large base.

Features

  • Cross bar: 93 cm.

Hints

Cross bar: 92 cm.