• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite STV-40S-WOT Light stand Max. load:18 kg

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite STV-40S-WOT steel stand

  • Steel stand without cross member

Technical specifications

  • Type: hand pull-out stand
  • Built according to DIN EN ISO 12100-2: DIN 15560-27,
  • Certified to: CE
  • The sections: 2
  • Adapter consumption: D=28.5 mm
  • Base surface area: D = 1.20 m
  • Transport dimensions: 1.59 x 0.18 x 0.15 m
Product type

Light stand

Max. load

18 kg

Height (min.)

150 cm

Max. height

340 cm

Width

158 cm

Weight

8.1 kg

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593600 Eurolite STV-40S-WOT Light stand Max. load:18 kg

Description

Steel stand without cross member · Sturdy light stands for mobile use. · Safety fastener used to secure the telescopic tube. · With TV-tap recording (d=28 mm)

This text is machine translated.