Gravity LS 431 C B light stand and speaker stand with compact, square steel base and eccentric mounting function
Compact, heavy steel base for safe and stable stand
Stand with three M20 internal threads and eccentric mounting option
1.84 m maximum height
Comfortable carrying handle on steel base
Felt-covered feet for protecting the floor surface
Technical specifications
Material: Steel
Tube surface: Powder coated (black)
Number of excerpts: 1
Material socket: Steel
Dimensions pedestal (W x L x D) 390x 25x390 mm
Interchangeable rings 1 x 30 mm
Black ring set includes: Yes
Product type
Light stand
Max. load
30 kg
Height (min.)
1050 mm
Max. height
1840 mm
Length
1050 mm
Weight
8.84 kg
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221562 Gravity LS 431 C B Light stand Max. load:30 kg
Description
The Gravity LS 431 C B light and speaker stand features a compact, heavy steel base that provides stability and three M20 internal threads that allow for eccentric mounting of lamps and speakers. The 35 mm tube gives you a maximum height of 1.84 m. The built-in handle on the bottom makes transporting much easier and the feet covered with felt protects the surface from scratches.
This text is machine translated.
Description
The Gravity LS 431 C B light and speaker stand features a compact, heavy steel base that provides stability and three M20 internal threads that allow for eccentric mounting of lamps and speakers. The 35 mm tube gives you a maximum height of 1.84 m. The built-in handle on the bottom makes transporting much easier and the feet covered with felt protects the surface from scratches.