Gravity LS TBTV 28 light stand with cross beam, large
Stable, long-life tripod construction
Ultrastable steel tube
Robust suspension of the pedestal with bell made of die-cast aluminum
Two extracts
Inclusive of cross member with innovative flange
Technical specifications
Material Tripod: Steel
Material traverse: Steel
Stand surface: Powder coated (black)
Cross beam surface: Powder coated (black)
Number of excerpts: 2
Mounting TV adapter: Yes
28 mm speaker mount adapter
Length of traverse 1220 mm
Product type
Light stand
Features
incl. crossbar
Max. load
50 kg
Height (min.)
1450 mm
Max. height
3250 mm
Length
1450 mm
Weight
9.2 kg
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221560 Gravity LS TBTV 28 Light stand incl. crossbar Max. load:50 kg
Description
GLSTBTV28 is a classical tripod light stand with two withdrawals made from thick-walled but light steel tube with powder coating. The completely newly designed bell of pedestal is made of die-cast aluminum for extreme durability and longevity. The height adjustment with steel sleeve and safety pin is practically indestructible and ensures a particularly stable locking. The ergonomic buttons of the adjusting screws are made of highly resistant ABS with a non-slip soft-touch cover made of thermoplastic for easy operation. The cross beam delivered has an elegant, ergonomic flange with rubber surface which allows a handy and secure mounting.
This text is machine translated.
Description
GLSTBTV28 is a classical tripod light stand with two withdrawals made from thick-walled but light steel tube with powder coating. The completely newly designed bell of pedestal is made of die-cast aluminum for extreme durability and longevity. The height adjustment with steel sleeve and safety pin is practically indestructible and ensures a particularly stable locking. The ergonomic buttons of the adjusting screws are made of highly resistant ABS with a non-slip soft-touch cover made of thermoplastic for easy operation. The cross beam delivered has an elegant, ergonomic flange with rubber surface which allows a handy and secure mounting.