• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite STT-400/85 Light stand incl. crank Max. load:85 kg

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite STT -400/85 crank stand TÜV/GS

  • High-quality tripod

Technical specifications

  • Type: Crank stand
  • Built according to DIN EN ISO 12100-2: DIN 15560-27,
  • Certified according to CE, TÜV/GS
  • The sections: 3 (60/40/34 mm)
  • Material: 2 mm steel
  • Steel cable: 4 mm
  • Adapter consumption: D = 35 mm
  • Base surface area: D = 1.60 m
  • Transport dimensions: 1.75 x 0.30 x 0.27 m
Product type

Light stand

Features

incl. crank

Max. load

85 kg

Height (min.)

175 cm

Max. height

400 cm

Width

183 cm

Weight

28.8 kg

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593557 Eurolite STT-400/85 Light stand incl. crank Max. load:85 kg

Description

High-quality tripod · Made of steel · Tüv/GS certified, certificate is located in front · DIN EN ISO 12100-2, DIN 15560-27, certificate is located in front · 1-gear winch for easy lifting the load · 4 mm steel wire. · Automatic brake system · Securing bolt for the mechanical locking · Ideally suited to use with mobile professional lighting or sound systems. · Easy to use

This text is machine translated.