• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom 779.TRIPOD Light stand

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tripod stand for LED lamps

  • Tripod stand for LED lamps

Technical specifications

Product type

Light stand

Max. height

2.25 m

Width

160 mm

Length

810 mm

Dim

(L x W) 810 mm x 160 mm

Weight

4 kg

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192198 Facom 779.TRIPOD Light stand

Description

Adjustable height up to max. 2.25 m foldable

This text is machine translated.

Scope of delivery

  • 1 Stand