• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite LED Techno Strobe 250 LED strobe No. of LEDs (details):74 White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power supply: 230 V AC, 50 Hz
  • Total connection value: 5 W
  • Flash frequency: 1-10 Hz
  • Number of 10 mm LEDs: 74.
Product type

LED strobe

Colour

White

n.rel.

Dim

(L x W x H) 170 x 175 x 175 mm

Weight

500 g

LEDs

74

Flash rate

600 flashes/min

Width

175 mm

Height

175 mm

Length

170 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593483 Eurolite LED Techno Strobe 250 LED strobe No. of LEDs (details):74 White

Conformity certificate

Conformity certificate 593483 Eurolite LED Techno Strobe 250 LED strobe No. of LEDs (details):74 White

Description

Powerful Strobe with LED technology.

This text is machine translated.

Features

  • Flash frequency and/or microphone sensitivity can be set via a 3-Weg-Schalter and potentiometer
  • 1 to 10 flashes per second
  • Plastic housing with bracket and locking screws
  • 74 x 10 mm LEDs
  • Ready to connect with Euro plug
  • For party rooms and home applications
  • Supplied in four color box
  • Advantages of LED technology: extremely long life, low total connected load, minimum heat development, virtually maintenance-free with brilliant radiation behaviour.

More interesting products

(*All information is plus legal VAT)