• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Techno Strobe 250 Strobe White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Eurolite Action Strobe 250 Flasher

  • Professional Can design
  • Extremely bright through special reflector
  • Exchangeable filter disc

Technical specifications

Operating voltage

230 V/50 Hz

Product type

Strobe

Colour

White

n.rel.

Dim

(Ø x L) 160 mm x 170 mm

Weight

500 g

Flash rate

600 flashes/min

Length

170 mm

(Ø)

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 590871 Eurolite Techno Strobe 250 Strobe White

Description

Strobe design for professionals - premium Can strobe in a reobust stage cabinet. Extremely bright thanks to high-performance swtch tubes with highly reflective metal reflector. Ideal for stage, on the road and discotheque.

Features

  • Flash power 45 W
  • Stable plastic housing with pivoting mounting bracket made of metal.

More interesting products

(*All information is plus legal VAT)