• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Medium Flasche Fog juice 1 l

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 4.79)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1l fog liquid

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Fog juice

Content

1 l

n.rel.

Type

Normal

Documents & Downloads

Datasheet

Datasheet 590775 Eurolite Medium Flasche Fog juice 1 l

Information

Test Summary Report 590775 Eurolite Medium Flasche Fog juice 1 l

Security datasheet

Security datasheet 590775 Eurolite Medium Flasche Fog juice 1 l

Signal word

Attention

GHS / H Statements

  • H 302: Harmful if swallowed
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 102: Keep away from children
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 270: Do not eat, drink or smoke while using this product
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 314: Whe feeling unwell, seek medical advice

Description

Suitable for almost all fog machines. Odourless fog liquid for consistent fog production.

Features

  • Recommended Usage: Discos, Indoor Theaters, Standard stage applications
  • Fog fluid for fog machines
  • Water-based
  • Neutral odour
  • Glycerine-free composition.

What kind of Stage & Floor Effect Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)