• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Smoke Fluid -P- Profi 25 l

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EUROLITE Smoke fluid-P-professional, 25 l

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Fog juice

Content

25 l

n.rel.

Documents & Downloads

Datasheet

Datasheet 1052219 Eurolite Smoke Fluid -P- Profi 25 l

Information

Information 1052219 Eurolite Smoke Fluid -P- Profi 25 l

Test Summary Report 1052219 Eurolite Smoke Fluid -P- Profi 25 l

Security datasheet

Security datasheet 1052219 Eurolite Smoke Fluid -P- Profi 25 l

Signal word

Attention

GHS / H Statements

  • H 302: Harmful if swallowed
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 102: Keep away from children
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 270: Do not eat, drink or smoke while using this product
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 314: Whe feeling unwell, seek medical advice

Description

Fog fluid for fog machines.

This text is machine translated.

Features

  • Special liquid for long lasting fog effects with high density for professional light and laser design
  • Water-based
  • Neutral odour
  • Toxicologically harmless
  • Not harmful
  • Canister can be reused.
  • According to OECD 301E 84/449/EEC C3 readily biodegradable
  • Non-flammable, no transport restrictions, no hazardous materials
  • Subject to constant supervision and meets the requirements under REACH
  • Tested quality!

What kind of Stage & Floor Effect Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.