• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite UV spotlight LED (monochrome) 5 W Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UV spotlight

  • 1-flame
  • Swivelling
  • Bulb included

Technical specifications

  • Protection class: IP20

5 W

Operating voltage

230 V

Product type

UV spotlight

Case colour

Black

Dim

(L x W x H) 210 x 180 x 250 mm

Length

210 mm

Width

180 mm

Weight

1 kg

Bulb type

LED (monochrome)

Height

250 mm

E-27

Watt per LED

5 W

Documents & Downloads

Datasheet

Datasheet 1763249 Eurolite UV spotlight LED (monochrome) 5 W Black

User & Safety Instructions

User & Safety Instructions 1763249 Eurolite UV spotlight LED (monochrome) 5 W Black

Description

High quality UV spotlight with mirror finish reflector to illuminate small areas. Simply plug in and off you go.

This text is machine translated.

Features

  • Robust metal housing with mounting bracket
  • Ready to connect via mains cable with earthing contact plug.

Scope of delivery

  • UV spotlight
  • Light Bulbs
  • User manual.

What kind of UV Lights & Fluorescent Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)