• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite (L x W) 25 m x 0.05 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.64)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gaffa Tape Neon yellow;(L x W) 25 m x 0.05 m

  • Inscribable
  • Water-repellent
  • For indoor and outdoor use.
  • This text is machine translated.

Technical specifications

Product type

Tape

n.rel.

Dim

(L x W) 25 m x 0.05 m

Factory colour

Neon yellow

Width

0.05 m

Length

25 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668803 Eurolite (L x W) 25 m x 0.05 m

Description

Features

  • Very high luminosity under UV light.
  • High adhesive force
  • Easy tear

Hints

No Photo luminescent safety labelling in accordance with Regulation (ArbStattV work instead).

More interesting products

(*All information is plus legal VAT)