• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 1000x10mm m.Schäkel bis400kg

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Load WLL (5-fold): 1050 kg
  • Max. Load BGV C1 (12-fold): 450 kg
  • Weight to be secured: 100 kg
  • Temperature range: -40° C to +100° C.
  • Rope length 1.00 m
  • Rope diameter 10.00 mm
  • Rope type: Round wire rope
  • Cable construction 6 x 19 FC
  • STANDARD: DIN EN 12385-4:2008-06, DIN 56927:2009-03
  • Nominal strength 1770 N/mm²
  • Cable strength class: 1770
  • Surface of wires: Galvanized
  • Length weight: 0,359 kg/m..
Product type

Safety line

n.rel.

Length

1 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1051744 Eurolite 1000x10mm m.Schäkel bis400kg

Description

EUROLITE sling ropes or fuse ropes the eurolite sling ropes or fuse ropes correspond to the current professional association rules from the BGI 810-3: 2007-03 loads of individuals and were on the basis of European standards DIN EN 12385-4 and DIN 56927: 2008-06: 2009-03 designed. The ropes are used in the LGA by an independent, accredited institute checked. There is determined by the employer's liability insurance association for breaking load required Factory certificate according to DIN EN 10204 documented. Thus, the user can this sling ropes or fuse ropes safely in the area of the BGV C1 apply to loads of individuals to fix or to secure. Use as stop means the ropes are marked with a WLL indication of the application in the hoisting technology describes. For the scope of the BGV C1, the correct cable but only with a safety factor of 12 can be selected. Then the maximum capacity of this rope 450 kg (single-strand). Use as a safety rope on the selection of the correct fuse rope must only be operated via Table 9 The BGI 810-3:2007-03. Then the to sicherndes weight this rope max. 100 kg.

This text is machine translated.

Features

  • Stop rope, safety rope, safety
  • Round wire cable 6 x 19 with fiber cores
  • With two Kauschen
  • For fixing and securing of loads of individuals
  • 16 mm shackle included
  • 10 x 1000 mm
  • WLL 1050 kg
  • Factory certificate according to DIN EN 10204 in the download area.

More interesting products

(*All information is plus legal VAT)