• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Shutter handle (L x W x H) 80 x 145 x 30 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shutter handle

Dim

(L x W x H) 80 x 145 x 30 mm

Weight

200 g

Width

145 mm

Height

30 mm

Length

80 mm

Suitable for

Profile Spot 650 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593165 Eurolite Shutter handle (L x W x H) 80 x 145 x 30 mm

Description

4 pieces in the set. Shutter slide set for profile spot 650 W/4 (part number 59 29 76).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)