• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 50805090 Motorized colour disc (L x W x H) 10 x 24 x 25 cm

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Motor:
  • Power supply: 230 V AC, 50 Hz
  • Total connected wattage 4 W
  • Rotation speed: Approx. 3 rpm
  • Dimensions (L x W x H) 75 x 75 x 77mm
  • Weight: 0.3 kg
  • Color wheel:
  • Colors: Red, green, yellow, blue
  • Diameter: 23 cm
Product type

Motorized colour disc

Dim

(L x W x H) 10 x 24 x 25 cm

Weight

500 g

Factory colour

Blue

Yellow

Green

Red

Width

24 cm

Height

25 cm

Length

10 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593232 Eurolite 50805090 Motorized colour disc (L x W x H) 10 x 24 x 25 cm

Description

Colors revive the light! For all spotlights with a straight edge.

This text is machine translated.

Features

  • Continuously rotating color wheel at 3 revolutions per minute
  • Four color fields (red/yellow/green/blue)
  • Simple attachment at the tube edge of the spot lamp
  • Wheel diameter 23 cm
  • The ideal accessory, for example, when a mirror ball is to be illuminated
  • 230 V connection
  • Supplied without spotlight.

More interesting products

(*All information is plus legal VAT)