• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite UV stamp ink Blue 50 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 199.80)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UV-active stamp ink

  • Fluorescent
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

UV stamp ink

Factory colour

Blue

Content

50 ml

Documents & Downloads

Security datasheet

Security datasheet 590794 Eurolite UV stamp ink Blue 50 ml

Signal word

Attention

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 370+378: In case of fire: Use … for extinction. (P 370+378)
  • P 403+235: Store in a cool and well-ventilated place
  • P 233: Keep container tightly closed
  • P 351: Rinse cautiously with water for several minutes
  • P 338: Remove contact lenses if applicable/possible. Continue rinsing
  • P 314: Whe feeling unwell, seek medical advice

Description

For admission stamps. Only visible under UV-light. Can be used with normal stamps and stamp pads. Goes a long way.

More interesting products

(*All information is plus legal VAT)