• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Europalms 25cm tot 25kg hvid Rotator

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power supply: 230 V AC, 50 Hz ~
  • Total connection value: 4 W
  • Rotation speed: approx. 1 rpm
  • Maximum load 25 kg
  • Dimensions (L x W x H): 250 x 250 x 60 mm
  • Weight: 1.7 kg
  • Shipping Weight: 1.67kg
Product type

Rotator

n.rel.

Weight

1.7 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529903 Europalms 25cm tot 25kg hvid Rotator

Description

Features

  • Rotating plate is used as a carrier for decorative articles, Fog machines, lighting effects, and much more
  • Possible applications are, for example, Events like exhibitions, fairs and concerts, support of sales promotions in trade, cinemas, theaters, discos
  • Elegant design
  • Changes the direction of rotation as soon as off then on again.
  • Complete with plug
  • With ON/OFF switch
  • For objects up to a maximum load of 25 kg
  • This text is machine translated.