• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Europalms 50701195

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Power supply: 230 V AC, 50 Hz ~
  • Total connection value: 4.5 W
  • Rotation speed: approx. 1 rpm
  • Maximum load 25 kg
  • Dimensions (L x W x H): 255 x 255 x 59 mm
  • Weight: 1.2 kg
  • Shipping weight: 1.510 kg
Product type

Rotator

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1375784 Europalms 50701195

Information

Information 1375784 Europalms 50701195

Description

Rotating plates as carrier.

This text is machine translated.

Features

  • Rotating plate is used as a carrier for decorative articles, Fog machines, lighting effects, and much more
  • Possible applications are, for example, Events like exhibitions, fairs and concerts, support of sales promotions in trade, cinemas, theaters, discos
  • Elegant Design, matt gray housing
  • Changes the direction of rotation as soon as off then on again.
  • Ready to connect via the accompanying mains cable with integrated on/off switch
  • For objects up to a maximum load of 25 kg

More interesting products

(*All information is plus legal VAT)