• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Europalms (L x W x H) 450 x 450 x 58 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Power supply: 230 V AC, 50 Hz ~
  • Total connection value: 3 W/4.2 VA
  • Rotation speed: Approx. 0.5 rpm
  • Maximum load 50 kg

n.rel.

Dim

(L x W x H) 450 x 450 x 58 mm

Weight

4 kg

Width

450 mm

Height

58 mm

Length

450 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1375785 Europalms (L x W x H) 450 x 450 x 58 mm

Description

Rotating plate as carrier.

This text is machine translated.

Features

  • Rotating plate serves as carrier for decorative articles, fog machines, light effects and much more
  • Possible applications are, for example Events such as trade fairs, exhibitions and concerts, to support sales campaigns in the trade, cinemas, theaters, discos
  • Elegant design, matt gray housing
  • Changes direction of rotation as soon as the device is switched off and then on again
  • Ready to connect via supplied mains cable with integrated on/off switch
  • Suitable for objects up to a maximum load of 50 kg