• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EUROTIME 56831-07 Radio Wall clock 30 cm x 43 mm Silver

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 37.99
-16 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless wall clock

  • Diameter 30 cm
  • Glass cover
  • This text is machine translated.
  • A black symbol depicts a radio wave antenna with wavy lines radiating to the right on a white background.

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

Radio clock (DCF77 )

Type

Radio

Enclosure material

Plastic

Glass

Case colour

Silver

Dim

(Ø x D) 30 cm x 43 mm

(Ø)

30 cm

Weight

705 g

Depth

43 mm

Clock face colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1406328 EUROTIME 56831-07 Radio Wall clock 30 cm x 43 mm Silver

Description

Features

  • Radio reception (DCF77)
  • Manual setting option

Scope of delivery

  • Wall clock
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.97€ 53.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)