• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EUROTIME 91050 Radio Movement Rotation direction=right Hand shaft length=11.8 mm

1/3
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EUROTIME 91050 Radio Movement Rotation direction=right Hand shaft length=11.8 mm

  • DCF-77 time signal reception
  • Automatic time setting
  • Precision clockwork

Technical specifications

Product type

Movement

Rotation direction

right

Hand shaft length

11.8 mm

Current consumption

120 µA

Dim

(W x H x D) 56 x 56 x 19 mm

Type

Radio

Weight

49 g

Width

56 mm

Height

56 mm

Depth

19 mm

Power supply

AA battery (1x), please order separately

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2109440 EUROTIME 91050 Radio Movement Rotation direction=right Hand shaft length=11.8 mm

Description

Get creative! Design your own wall clock to match your interior! This is very easy, because with the BLADO radio mechanism you have a precise clockwork with matching pointers and accessories. Design the dial (material thickness up to 3mm) made of cardboard or plastic, drill a hole of approx. 9 mm diameter in the center and place it over the work shaft. For better hold of the screw, use the distance rubber between the work and the clock face. Now fit and tighten the central screw.
Select the suitable pointer set from the two enclosed pointer sets and install them. Your watch brand is ready for construction.

This text is machine translated.

Features

  • Round shank

Scope of delivery

  • 2 sets of hands (3 pointers antique gold each (75 x 50 x 60 mm and standard black (80 x 55 x 60 mm)
  • Distance rubber
  • Central screw
  • Hook

What kind of Watch Movements are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.