• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurotronic 700217 Wall-mount switch Flush mount

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intelligent shutter switch with wireless standard WiFi

  • Intelligent, programmable shutter switch with wireless standard WiFi
  • Direct connection to home network 2.4 GHz WLAN - no additional gateway required
  • The control is done comfortably via APP Smart living 2.0
  • Matching rockers and frame for Busch-Jaeger, GIRA and Merten
  • The ET Shutter fits in every conventional flush-mounted box
  • Ideal for integration into your existing Smart home system
  • The installation is particularly user friendly and is also suitable for retrofitting

Technical specifications

Product type

Wall-mount switch

Mounting type

Flush mount

Hub

Not required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729131 Eurotronic 700217 Wall-mount switch Flush mount

Description

The ET Shutter WiFi is a smart shutter switch that can be integrated directly into your Smart home via 2.4 GHz WLAN. No additional gateway is required thanks to the WiFi connection - the ET Shutter connects directly to your home network and enables comfortable control via APP, even when on the move. Whether you wake up in the morning, use automatic sun protection in the afternoon or go out in the evening, the ET Shutter adjusts flexibly to your everyday life. Conveniently control your shutters via APP or integrate the switch into scenes and routines of your Smart home system. For a perfect integration into your living environment, we offer switch adapters and rockers for Busch-Jaeger, GIRA and Merten. The ET Shutter fits harmoniously into existing series of switches - without any compromise on design. The control is done comfortably via the Eurotronic Smart LIVING 2.0 APP.

This text is machine translated.

Scope of delivery

  • ET Shutter WiFi
  • Interchangeable switches & rockers (Busch-Jaeger, GIRA, Merten)
  • Mounting screw (3.2 x 15 mm)
  • Quick guide

More interesting products

(*All information is plus legal VAT)