• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurotronic 700223 Comet WiFi Wireless thermostat head kit electronical 2-piece set

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic WiFi energy-saving controller - 2er set

  • Easy to UseExtra-smooth runningIndividual heating and saving times can be set individually

Technical specifications

  • Supply voltage 2 x 1.5 V LR6/Mignon/AA
Product type

Wireless thermostat head kit

Operation type

electronical

Operating voltage

3 V

Radio frequency

2.4 GHz

Compatible with

Heaters

Frost protection

Yes

Height

68 mm

Depth

83 mm

Width

62 mm

Manufacturer-specific

Dim

(W x H x D) 62 x 68 x 83 mm

Connections (home appliances)

M30 x 1.5

Hub

Not required

Content

2 pc(s)

Documents & Downloads

Datasheet

Datasheet 2520977 Eurotronic 700223 Comet WiFi Wireless thermostat head kit electronical 2-piece set

User & Safety Instructions

User & Safety Instructions 2520977 Eurotronic 700223 Comet WiFi Wireless thermostat head kit electronical 2-piece set

Warranty Terms

Warranty Terms 2520977 Eurotronic 700223 Comet WiFi Wireless thermostat head kit electronical 2-piece set

Description

2er Set comet WIFI electronic TRVcomet WiFi is an energy-saving controller equipped with the wireless standard WiFi. With this control, you can control your radiators while traveling via your WLAN network.

This text is machine translated.

Features

  • Wireless standard: WiFiThermostat can be integrated into any WLAN networkCan be controlled while travelingVery low battery consumption (less than with radio thermostats with ZigBee, Z-Wave, DECT) Real-time response: Immediate change in heating timesControl and configuration via the free app Modern LED displayDetects open windowsHoliday functionFrost-protectedLimescale prevention Secure against unauthorized accessFits many well-known radiator valves.

Scope of delivery

  • 2 x energy-saving controller comet WiFi
  • Short operating instructions (DE/EN)
  • 4 x LR6/Mignon/AA batteries
  • 6 x plastic adapters: 2 x Danfoss RA, 2 x Danfoss RAV, 2 x Danfoss RAVL).

System requirements

  • Wi-Fi network

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)