• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVE EF651615 Non-standard battery LTC-3PN U solder pins Lithium 3.6 V 400 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 20.99
-48 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EVE EF651615 Non-standard battery LTC-3PN U solder pins Lithium 3.6 V 400 mAh 1 pc(s)

  • Comes with 4 solder pins
  • Temperature range: -55 to +85 ºC

Technical specifications

  • Soldering pin interval +/- pin 7.6 mm, -/- pin 10.2 mm
Size

LTC-3PN

Product type

Non-standard battery

Technology

Lithium

Voltage

3.6 V

Capacity (mAh, Ah)

400 mAh

Special-purpose battery features

U solder pins

Width

16.85 mm

Height

14.6 mm

Weight

5 g

Content

1 pc(s)

Type

EF651615

Rechargeable

No

Dim

(L x W x H) 17.8 x 16.85 x 14.6 mm

Length

17.8 mm

Temperature range

-55 to +85 °C

Documents & Downloads

Datasheet

Datasheet 650797 EVE EF651615 Non-standard battery LTC-3PN U solder pins Lithium 3.6 V 400 mAh 1 pc(s)

Security datasheet

Security datasheet 650797 EVE EF651615 Non-standard battery LTC-3PN U solder pins Lithium 3.6 V 400 mAh 1 pc(s)

Description

Not rechargeable. · Shelf life: 10 years.

What kind of Batteries (Non-standard) are you looking for?

More interesting products

(*All information is plus legal VAT)