• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eventus by Exact 10283 Die UNC No. 8 Right hand cutting DIN 22568 HSS 20 mm 5 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Die

DIN standard

DIN 22568

Thread spec

UNC

Thread size

No. 8

Gradient

32

Thread handedness

Right hand cutting

Bolt Ø

4.07 mm

Material

HSS

Height

5 mm

(Ø)

20 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223999 Eventus by Exact 10283 Die UNC No. 8 Right hand cutting DIN 22568 HSS 20 mm 5 mm

Description

Features

  • Dies for cutting external threads
  • Tolerance 2A.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)