• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eventus by Exact 10514 Die metric (precision) Mf3 Right hand cutting DIN 223 HSS 20 mm 5 mm

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Die

DIN standard

DIN 223

Thread spec

metric (precision)

Thread size

Mf3

Gradient

0.35 mm

Thread handedness

Right hand cutting

Bolt Ø

2.94 mm

Material

HSS

Height

5 mm

(Ø)

20 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1224098 Eventus by Exact 10514 Die metric (precision) Mf3 Right hand cutting DIN 223 HSS 20 mm 5 mm

Description

Features

  • Dies for cutting external threads
  • Tolerance 6G.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)