• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN 44151 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Connector
  • Connection type: Plug connection
  • Nominal voltage: 12 V
Halogen-free

Yes

Type

Connectors

Nominal voltage

12 V

Operating voltage

12 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3152095 EVN 44151 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3152095 EVN 44151 1 pc(s)

Description

Thanks to the 1.5m long connecting cable, lights that are not equipped for the IP44 plug-in system can also be connected via this; 12V as well as 24V operated lights. The plug connection is additionally secured by a cap nut so that it cannot loosen unintentionally and is protected from moisture. This achieves degree of protection IP44 and WAS in turn ensures that the plug-in system can be used outdoors.

This text is machine translated.