• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN 513014 513014 Recess-mount bracket HV halogen w/o 50 W Chrome

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 50 W

Technical specifications

Product type

Recess-mount bracket

Operating voltage

12 V

No. of bulbs

1

w/o

Bulb type

HV halogen

Rating per bulb

50 W

50 W

Type

Ring

Light features

Dimmable

Recess diameter

55 mm

Recess depth

50 mm

Outside Ø

80 mm

IP20

Protection class

III

Factory colour

Chrome

Material

Steel

n.rel.

Dim

(Ø x H) 80 mm x 34.00 mm

Yes

Light bulb included

No

Height

34.00 mm

Depth

34 mm

(Ø)

80 mm

Nominal voltage

12 V

Documents & Downloads

Datasheet

Datasheet 3152050 EVN 513014 513014 Recess-mount bracket HV halogen w/o 50 W Chrome

User & Safety Instructions

User & Safety Instructions 3152050 EVN 513014 513014 Recess-mount bracket HV halogen w/o 50 W Chrome

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.