
1/3
Recess-mount bracket
12 V
1
w/o
HV halogen
50 W
50 W
Swivelling
25°
80 mm
50 mm
105 mm
IP20
III
Chrome
Steel
n.rel.
(Ø x H) 105 mm x 26.00 mm
No
No
26.00 mm
26 mm
105 mm
12 V
yes
Datasheet 3151898 EVN 517014 517014 Recess-mount bracket HV halogen w/o 50 W Chrome
User & Safety Instructions 3151898 EVN 517014 517014 Recess-mount bracket HV halogen w/o 50 W Chrome
The necessary accessories are required to use the article as described.