• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN 568014.6D2W 5680146D2W LED recessed light LED (monochrome) Built-in LED 6 W Aluminium

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power LED ceiling light dim2warm, swiveling

  • Power= 6 W Total luminous flux= 600 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

240 V AC

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

600 lm

Total luminous flux

600 lm

3000 K

Colour

Warm white

Radiation angle

20°

40°

Light features

Dimmable

Swivel range (max.)

20°

Recess depth

50 mm

Outside Ø

85 mm

IP20

Factory colour

Aluminium

Material

Aluminium

n.rel.

Yes

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

2000 K

Colour temperature range

2000 - 3000 K

Height

58 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2483491 EVN 568014.6D2W 5680146D2W LED recessed light LED (monochrome) Built-in LED 6 W Aluminium

User & Safety Instructions

User & Safety Instructions 2483491 EVN 568014.6D2W 5680146D2W LED recessed light LED (monochrome) Built-in LED 6 W Aluminium

Description

The swiveling ceiling mounted light fixture is equipped with a dim2warm LED, which means that the light color in the color range of 2000K-3000K also changes during dimming. Thus, a variety of applications can be used indoors, such as for example Effect lighting, room lighting, accentuated lighting and much more. Additional costs for bulbs are not required for this light, as the power is supplied by a permanently installed LED chip. Since the power supply unit is already included in the delivery, there are no additional costs for this either. The swivel angle of the lamp is 20°. The specified 600lm are reached in undimmed mode (3000K), while 2000K is reached at full dimming (60lm).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.