
1/3
Recessed floor light
240 V AC
63 mm
LED (monochrome)
Built-in LED
2 W
2 W
6000 K
Daylight white
90 lm
90 lm
55 mm
80 mm
Textured
I
IP65
Stainless steel
Steel (stainless)
(Ø x H) 59 mm x 73 mm
n.rel.
40°
80°
Yes
6000 K
6000 K
6000 - 6000 K
73 mm
59 mm
not relevant
Datasheet 2483508 EVN 652110 652110 Recessed floor light Built-in LED LED (monochrome) 2 W Stainless steel
User & Safety Instructions 2483508 EVN 652110 652110 Recessed floor light Built-in LED LED (monochrome) 2 W Stainless steel