
1/3
Recess-mount bracket
12 V
1
w/o
HV halogen
50 W
50 W
0 lm
0 lm
Dimmable
68 mm
0 mm
0 mm
80 mm
84 mm
0 mm
0 mm
IP65
III
White
Zamak
n.rel.
(Ø x H) 84 mm x 52.00 mm
Yes
No
0.00 mm
52.00 mm
0.00 mm
52 mm
84 mm
0 lm
12 V
yes
Datasheet 3151945 EVN 655001 655001 Recess-mount bracket HV halogen w/o 50 W White
User & Safety Instructions 3151945 EVN 655001 655001 Recess-mount bracket HV halogen w/o 50 W White
The necessary accessories are required to use the article as described.