• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN 753901 753901 Recess-mount bracket GU10 50 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EVN Light technology HV half-body light 50W ws 753 901 W.

  • Power= 50 W

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: No.
  • Suitable for panel mounting: Yes
  • Suitable for mounting on a panel: No.
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: Yes
  • Suitable for traverse installation: No.
  • Suitable for pedestal-/floor mounting: No.
  • Suitable for rail mounting: No.
  • Suitable for clamp mounting: No.
  • Suitable for cable system: No.
  • Adjustable: Rotation and swivel
  • With motion detector: No.
  • With light sensor: No.
  • Illuminant: Other
  • With bulb: No.
  • Suitable for the number of bulbs: 1
  • Socket: GU10
  • Housing material: Other
  • Surface protection: Powder-coated
  • Housing color: White
  • Cover material: Without
  • Surface brushed: No.
  • Voltage type AC
  • Nominal voltage: 230 V
  • Operating device: Not required
  • With operating device: No.
  • Removable operating device: No.
  • Dimming depends on the operating device: No.
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Reflector: Without
  • Light emission: Direct
  • Constant luminous flux regulation: No.
  • Protection class (IP) IP20
  • Protection class: II
  • Suitable for lamp power 0.1..50 W
  • Max. System power 50 W
  • Height/depth 61 mm
  • Outer diameter: 87 mm
  • Installation height/depth 30 mm
  • Installation diameter 68 mm
  • Number of poles: 2
  • Connection type: Other
  • Lamp with limited surface temperature ""D-sign"": No.
  • Integrated emergency power supply: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Covering of the lamp with thermal insulation material is possible: No.
  • IFTTT support available: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
Product type

Recess-mount bracket

Operating voltage

230 V

No. of bulbs

1

GU10

Rating per bulb

50 W

50 W

Light features

Swivelling

Rotation range (max.)

355°

Swivel range (max.)

10°

Recess diameter

68 mm

Recess depth

30 mm

Outside Ø

87 mm

IP20

Protection class

II

Factory colour

White

Material

Brass

n.rel.

Dim

(Ø x H) 87 mm x 61.00 mm

Light bulb included

No

Height

61.00 mm

Depth

61 mm

(Ø)

87 mm

Nominal voltage

230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3151956 EVN 753901 753901 Recess-mount bracket GU10 50 W White

User & Safety Instructions

User & Safety Instructions 3151956 EVN 753901 753901 Recess-mount bracket GU10 50 W White

Description

Pivoting half-mount ceiling light for various applications indoors. This lamp provides effect lighting, room lighting, accent lighting and much more. The high-voltage socket means that different light bulbs can be used in the lamp for a wide range of lighting requirements, giving you almost no limits to the design options. As the lamp can be connected directly to the 230V supply line there is no additional cost for operating devices. Technical data: Swivel angle: 10°, rotation range: 355°, installation height: 37mm, material: Brass.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.