• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN C44030102 C44030102 LED recessed light LED (monochrome) Built-in LED 3 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED downlight with power supply, dimmable, IP44

  • Power= 3 W Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

240 V AC

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

3 W

3 W

3000 K

Colour

Warm white

Radiation angle

20°

40°

Light features

Dimmable

Recess depth

44 mm

Outside Ø

35 mm

IP44

Factory colour

White

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Height

46 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483636 EVN C44030102 C44030102 LED recessed light LED (monochrome) Built-in LED 3 W White

User & Safety Instructions

User & Safety Instructions 2483636 EVN C44030102 C44030102 LED recessed light LED (monochrome) Built-in LED 3 W White

Description

The LED ceiling mounted light fixture is perfectly suitable for accentuated lighting. Thanks to the given degree of protection, the lamp can also be used in damp rooms. Additional costs for bulbs are not required for this light, as the power is supplied by a permanently installed LED chip. Since the power supply unit (IP20) is already included in the delivery, there are no additional costs for this either. The blend value is UGR less than 19. The housing color is similar to RAL9016

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.