• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN DL23040 DL23040 LED recessed light LED (monochrome) Built-in LED 24 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling mounted dome light

  • Power= 24 W Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed light

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

24 W

24 W

4000 K

Colour

Neutral white

Radiation angle

80°

Light features

Dimmable

Recess depth

71 mm

Outside Ø

230 mm

IP20

Factory colour

White

Material

Aluminium

n.rel.

Yes

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Height

71 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2483678 EVN DL23040 DL23040 LED recessed light LED (monochrome) Built-in LED 24 W White

User & Safety Instructions

User & Safety Instructions 2483678 EVN DL23040 DL23040 LED recessed light LED (monochrome) Built-in LED 24 W White

Description

The LED lights of the DL series are available in four different sizes and power ratings, as well as in two light colors. Thanks to the special design, the lamp of the series fits harmoniously and inconspicuously into the overall picture of a room, while on the other hand a very homogeneous illumination without blinding effect is ensured. This is made possible by the LED´s located at the lower edge, which indirectly illuminate the dome before the light finally illuminates the room through the lower opening. Since the lights are operated via constant current, several lights must be connected in series to a power supply unit. In addition, the lights can be dimmed, whereby the dimming type varies depending on the power supply used. The housing color corresponds to RAL9003.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.