• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN DS20100102 DS20100102 LED ceiling light LED (monochrome) Built-in LED 10.4 W White

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EVN Lighting technology LED Ceiling Light DS20100102

  • Power= 10.4 W
  • Total luminous flux= 1083 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: Yes
  • Suitable for panel mounting: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: Yes
  • Suitable for traverse installation: No.
  • Suitable for pedestal-/floor mounting: No.
  • Suitable for rail mounting: No.
  • Suitable for clamp mounting: No.
  • Suitable for cable system: No.
  • Adjustable: Rotation and swivel
  • With motion detector: No.
  • With light sensor: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
  • Material of housing: Aluminium
  • Surface protection: Powder-coated
  • Housing color: White
  • Cover material: Transparent glass
  • Surface brushed: No.
  • Voltage type AC
  • Nominal voltage 220..240 V
  • Rated LED current at constant current 500 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimming depends on the operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming of phase section: Yes
  • Dimming of leading edge: Yes
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Reflector: High-gloss
  • Light distributor: Reflector
  • Light distribution: Symmetric
  • Radiation angle: Medium radiation 21-40°
  • Light emission: Direct
  • Rated life L80/B10 at 25 °C: 50000 h
  • Constant luminous flux regulation: No.
  • Protection class (IP) IP20
  • Protection class: I
  • Max. System power 10.4 W
  • Light color: White
  • Colour temperature: 3000 K
  • Color Rendering Index CRI: 90-100
  • Luminous flux: 1083 lm
  • Light intensity 3521.71 cd
  • Adjustable color temperature: No.
  • Adjustable radiation angle: No.
  • Height/depth 69 mm
  • Outer diameter: 120 mm
  • Type of wiring: Suitable for through-wiring
  • Number of poles: 3
  • Connection type: Plug-in terminal
  • Lamp with limited surface temperature "D-sign": No.
  • Integrated emergency power supply: No.
  • Light output 104 lm/W
  • Suitable for screen workstations according to EN 12464-1: No.
  • Covering of the lamp with thermal insulation material is possible: No.
  • IFTTT support available: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
Dim

(Ø x H) 120 mm x 69.00 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

69.00 mm

Built-in LED

Rating per bulb

10.4 W

Depth

69 mm

10.4 W

(Ø)

120 mm

Light features

Pivoted

Rotation range (max.)

355°

Swivel range (max.)

90°

Protection class

I

IP20

Factory colour

White

Material

Aluminium

n.rel.

Colour rendering index

90-100

Colour

White

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

1083 lm

1083 lm

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3152000 EVN DS20100102 DS20100102 LED ceiling light LED (monochrome) Built-in LED 10.4 W White

User & Safety Instructions

User & Safety Instructions 3152000 EVN DS20100102 DS20100102 LED ceiling light LED (monochrome) Built-in LED 10.4 W White

Description

Ceiling-mounted light fixture for various applications in the interior. This lamp provides effect lighting, room lighting, accent lighting and much more. Additional costs for bulbs are omitted with this lamp, since the power is delivered by a fixed LED-chip. Since the operating device is built-in to the light, there are no additional costs for this too. The light can be rotated 355° and swiveled on one side with a pivot angle of 90°.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.