
Highlights & Details
E6724060
- Constant voltage
- 24 V DC
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 165 x 45 x 33 mm
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Protection class
II
- LED driver features
not dimmable
IP67
- Connection
Open end cable
- Max. power
60 W
- Input voltage (max.)
240 V
- Min. input voltage
100 V
- Weight
0.42 kg
- Power (min.)
0.1 W
- Power range
0.1 up to 60 W
- Width
45 mm
- Height
33 mm
- Length
165 mm
- Max. temperature
40 °C
- Min. temperature
-10 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2483680 EVN E6724060 LED transformer Constant voltage 60 W 24 V DC not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2483680 EVN E6724060 LED transformer Constant voltage 60 W 24 V DC not dimmable 1 pc(s)
Description
The short-circuit proof safety transformer can be used outdoors due to its higher degree of protection, but can also be used in furniture construction, for example, as THE MM marking is given. The connecting cables have a length of 15cm on the primary side and 15cm on the secondary side. Technical data: Supply voltage: 100-240V/AC, ta: -10°C - 40°C, tc: 85°C, power factor 0.45.
This text is machine translated.
This text is machine translated.
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.












