
Highlights & Details
24V/DC LED POWER SUPPLY
- Constant voltage
- 24 V
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 190 x 52 x 38 mm
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V
- Test mark
MM-Kennzeichnung
- Protection class
II
- LED driver features
Approved for use on furniture
not dimmable
Outdoor
Surge protection
IP67
- Connection
Open end cable
- Max. power
100 W
- Input voltage (max.)
240 V
- Min. input voltage
100 V
- Weight
0.65 kg
- Power (min.)
0.1 W
- Power range
0.1 up to 100 W
- Width
52 mm
- Height
38 mm
- Length
190 mm
- Max. temperature
90 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2483681 EVN E6724100 LED transformer Constant voltage 100 W 24 V Approved for use on furniture, not dimmable, Outdoor, Surge pro
User & Safety Instructions
User & Safety Instructions 2483681 EVN E6724100 LED transformer Constant voltage 100 W 24 V Approved for use on furniture, not dimmable, Outdoor, Surge pro
Description
This text is machine translated.












