• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN F01R11AM0627L38P F01R11AM0627L38P LED ceiling spotlight LED (monochrome) Built-in LED White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED ceiling spotlight

Built-in LED

Bulb type

LED (monochrome)

Light features

Swivelling

Swivel range (max.)

30°

Factory colour

White

n.rel.

Light bulb included

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3034623 EVN F01R11AM0627L38P F01R11AM0627L38P LED ceiling spotlight LED (monochrome) Built-in LED White

User & Safety Instructions

User & Safety Instructions 3034623 EVN F01R11AM0627L38P F01R11AM0627L38P LED ceiling spotlight LED (monochrome) Built-in LED White

Description

With the COB-LED ceiling mounted light fixture, various applications in the interior are possible, such as effect lighting, room lighting, accent lighting and much more. Additional costs for bulbs are omitted with this lamp, since the power is delivered by a fixed LED-chip. As the power supply unit is included in the delivery, no additional costs are incurred for this either. With this reflector the lamp can be pivoted by 30°. Housing color similar to RAL9003. Other features: Colour rendering index CR92, rated life L90B10 at 50000h.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.