
Highlights & Details
12V/DC LED POWER SUPPLY
- Constant voltage
- 12 V DC
- 0 mA
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 48 x 50 x 24 mm
- Output voltage (max.)
12 V DC
- Output voltage (min.)
12 V DC
- Max. output current
0 mA
- Protection class
II
- LED driver features
not dimmable
IP65
- Connection
Open end cable
- Max. power
12 W
- Output current (min.)
0 mA
- Input voltage (max.)
240 V
- Min. input voltage
100 V
- Weight
0.1 kg
- Power (min.)
0.1 W
- Power range
0.1 up to 12 W
- Width
50 mm
- Height
24 mm
- Length
48 mm
- Max. temperature
80 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2483736 EVN K12012 LED transformer Constant voltage 12 W 0 mA 12 V DC not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2483736 EVN K12012 LED transformer Constant voltage 12 W 0 mA 12 V DC not dimmable 1 pc(s)
Description
The short-circuit-proof safety transformer can be mounted perfectly in switch boxes due to its small design, but can also be used in furniture construction, as THE MM marking is given. The power supply unit can also be used outdoors due to its higher degree of protection. The connecting cables have a length of 14cm on the primary side and 15cm on the secondary side. Technical data: Supply voltage 220-240V/AC, ta: -20°C - 50°C, tc: 80°C, power factor: 0.95.
This text is machine translated.
This text is machine translated.
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.












