• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN K24004 LED transformer Constant voltage 4 W 24 V not dimmable, Outdoor

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

24V/DC LED POWER SUPPLY

  • Constant voltage
  • 24 V

Technical specifications

Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 54 x 27 x 21 mm

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V

Protection class

II

LED driver features

not dimmable

Outdoor

IP65

Connection

Open end cable

Max. power

4 W

Input voltage (max.)

240 V

Min. input voltage

100 V

Weight

0.05 kg

Power (min.)

0.1 W

Power range

0.1 up to 4 W

Width

27 mm

Height

21 mm

Length

54 mm

Max. temperature

80 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2483745 EVN K24004 LED transformer Constant voltage 4 W 24 V not dimmable, Outdoor

User & Safety Instructions

User & Safety Instructions 2483745 EVN K24004 LED transformer Constant voltage 4 W 24 V not dimmable, Outdoor

Description

The LED power supply unit can be installed perfectly in switch boxes due to its small design, or even in difficult spaces. The connecting cables have a length of 17cm on the primary side and 17cm on the secondary side. Technical data: Supply voltage: 100-240V/AC, ta: -20°C - 50°C, tc: 80°C, power factor 0.40.

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.