
Highlights & Details
24V/DC LED POWER SUPPLY
- Constant voltage
- 24 V DC
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 192 x 70 x 40 mm
- Output voltage (max.)
24 V DC
- Test mark
MM-Kennzeichnung
- Protection class
I
- LED driver features
not dimmable
Surge protection
Approved for use on furniture
Outdoor
IP67
- Connection
Open end cable
- Max. power
100 W
- Input voltage (max.)
240 V
- Min. input voltage
100 V
- Weight
0.84 kg
- Power (min.)
0.1 W
- Power range
0.1 up to 100 W
- Width
70 mm
- Height
40 mm
- Length
192 mm
- Max. temperature
80 °C
- Min. temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483751 EVN K24100 LED transformer Constant voltage 100 W 24 V DC not dimmable, Surge protection, Approved for use on furniture,
User & Safety Instructions
User & Safety Instructions 2483751 EVN K24100 LED transformer Constant voltage 100 W 24 V DC not dimmable, Surge protection, Approved for use on furniture,
Description
This text is machine translated.












