• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN K48050 LED control gear Approved for use on furniture, Surge protection, Outdoor 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED control gear

Test mark

MM-Kennzeichnung

LED driver features

Approved for use on furniture

Surge protection

Outdoor

Max. temperature

80 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3022595 EVN K48050 LED control gear Approved for use on furniture, Surge protection, Outdoor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3022595 EVN K48050 LED control gear Approved for use on furniture, Surge protection, Outdoor 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.